Part Details for HSC150R47J by TE Connectivity
Overview of HSC150R47J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC150R47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0342
|
Newark | Through Hole Wirewound Resistor, Hsc Series, 0.47 Ohm, 150 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Te Connectivity HSC150R47J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$11.5600 / $17.4100 | Buy Now |
DISTI #
A103842-ND
|
DigiKey | RES CHAS MNT 0.47 OHM 5% 150W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12 In Stock |
|
$11.8567 / $18.6000 | Buy Now |
DISTI #
2-1630012-5
|
Avnet Americas | Resistor, 470 Milliohm, ? 5%, 150 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1630012-5) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$10.8646 / $13.0744 | Buy Now |
DISTI #
279-HSC150R47J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC150 R47 5% | 8 |
|
$11.8500 / $18.6000 | Buy Now |
|
Onlinecomponents.com | HSC150 R47 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$9.8100 / $15.8700 | Buy Now |
DISTI #
2-1630012-5
|
Avnet Abacus | Resistor, 470 Milliohm, � 5%, 150 W, Wirewound, Power, Solder Lug (Alt: 2-1630012-5) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC150 R47 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$9.8100 / $15.8700 | Buy Now |
Part Details for HSC150R47J
HSC150R47J CAD Models
HSC150R47J Part Data Attributes
|
HSC150R47J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC150R47J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 122mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 25 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |