Part Details for HSC150330RJ by TE Connectivity
Overview of HSC150330RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC150330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A103834-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 150W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
15 In Stock |
|
$11.8567 / $18.6000 | Buy Now |
DISTI #
3-1630012-3
|
Avnet Americas | Res Wirewound 330 Ohm 5% 150W ?30ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1630012-3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$10.8646 / $13.0744 | Buy Now |
DISTI #
279-HSC150330RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 330 Ohms 150W 30PPM RoHS: Compliant | 13 |
|
$11.8500 / $18.6000 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 330 Ohms - ±5% Tolerance - 150W - ±30ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
9 In Stock |
|
$12.2200 / $21.7900 | Buy Now |
DISTI #
84391138
|
Verical | Res Wirewound 330Ohm 5% 150W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2429 | Americas - 5 |
|
$16.9390 / $28.3270 | Buy Now |
DISTI #
HSC150330RJ
|
TTI | Wirewound Resistors - Chassis Mount 330 Ohms 150W 30PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Box | Americas - 0 |
|
$11.2900 / $12.7200 | Buy Now |
DISTI #
3-1630012-3
|
Avnet Abacus | Res Wirewound 330 Ohm 5% 150W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 3-1630012-3) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Resistor - 330 Ohms - ±5% Tolerance - 150W - ±30ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
9 In Stock |
|
$12.2200 / $21.7900 | Buy Now |
Part Details for HSC150330RJ
HSC150330RJ CAD Models
HSC150330RJ Part Data Attributes
|
HSC150330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC150330RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 122mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |