Part Details for HSC10010KJ by TE Connectivity
Overview of HSC10010KJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC10010KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2236
|
Newark | Hsc100 10K 5% |Cgs Te Connectivity HSC10010KJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $11.2200 | Buy Now |
DISTI #
A138893-ND
|
DigiKey | RES CHAS MNT 10K OHM 5% 100W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
25 In Stock |
|
$7.5785 / $17.8000 | Buy Now |
DISTI #
1625999-2
|
Avnet Americas | Res Wirewound 10K Ohm 5% 100W ?30ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1625999-2) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$6.3592 / $7.0499 | Buy Now |
|
Onlinecomponents.com | HSC100 10K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.5400 / $9.7800 | Buy Now |
DISTI #
HSC10010KJ
|
TTI | Wirewound Resistors - Chassis Mount 10K OHM 5% 100W pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray | Americas - 0 |
|
$7.1300 / $8.6300 | Buy Now |
DISTI #
1625999-2
|
Avnet Abacus | Res Wirewound 10K Ohm 5% 100W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 1625999-2) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC100 10K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.5400 / $9.7800 | Buy Now |
Part Details for HSC10010KJ
HSC10010KJ CAD Models
HSC10010KJ Part Data Attributes
|
HSC10010KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC10010KJ
TE Connectivity
RESISTOR, WIRE WOUND, 100W, 5%, 30ppm, 10000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |