Part Details for HSC-PH2-J6 by Hirose Electric Co Ltd
Overview of HSC-PH2-J6 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Part Details for HSC-PH2-J6
HSC-PH2-J6 CAD Models
HSC-PH2-J6 Part Data Attributes:
|
HSC-PH2-J6
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HSC-PH2-J6
Hirose Electric Co Ltd
Fiber Optic SC Connector, Single/multi Mode, Simplex, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | 94V-0 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Material | COPPER ALLOY | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE |