Part Details for HSC-PH0.9-E2(51) by Hirose Electric Co Ltd
Overview of HSC-PH0.9-E2(51) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HSC-PH0.9-E2(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSC-PH0.9-E2(51)-ND
|
DigiKey | CONN FBR OPTIC PLUG HSG FOR HSC Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$2.0362 | Buy Now |
DISTI #
HSC-PH0.9-E2(51)
|
Avnet Americas | Connector SC Type Housing Single Mode Simplex Plug Straight Cable Mount - Bag (Alt: HSC-PH0.9-E2(51)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HSCPH09E251
|
Mouser Electronics | Fiber Optic Connectors PLUG .9MM RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HSC-PH0.9-E2(51)
|
Avnet Americas | Connector SC Type Housing Single Mode Simplex Plug Straight Cable Mount - Bag (Alt: HSC-PH0.9-E2(51)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ |
Part Details for HSC-PH0.9-E2(51)
HSC-PH0.9-E2(51) CAD Models
HSC-PH0.9-E2(51) Part Data Attributes:
|
HSC-PH0.9-E2(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HSC-PH0.9-E2(51)
Hirose Electric Co Ltd
Fiber Optic SC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |