Part Details for HSB-M4-07DC295H by Amphenol Corporation
Overview of HSB-M4-07DC295H by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSB-M4-07DC295H
HSB-M4-07DC295H CAD Models
HSB-M4-07DC295H Part Data Attributes
|
HSB-M4-07DC295H
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HSB-M4-07DC295H
Amphenol Corporation
Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
Alternate Parts for HSB-M4-07DC295H
This table gives cross-reference parts and alternative options found for HSB-M4-07DC295H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSB-M4-07DC295H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSB-M4-07DC212T | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | HSB-M4-07DC295H vs HSB-M4-07DC212T |
78537-318 | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HSB-M4-07DC295H vs 78537-318 |
HSB-M4-07DM286J | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | HSB-M4-07DC295H vs HSB-M4-07DM286J |
HSB-M4-07DC272W | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | HSB-M4-07DC295H vs HSB-M4-07DC272W |
78537-318 | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HSB-M4-07DC295H vs 78537-318 |
HSB-M4-07DC282V | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | HSB-M4-07DC295H vs HSB-M4-07DC282V |
TSW-118-14-T-T | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HSB-M4-07DC295H vs TSW-118-14-T-T |
HSB-M4-07DC262T | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | HSB-M4-07DC295H vs HSB-M4-07DC262T |
HSB-M4-07DM302X | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | HSB-M4-07DC295H vs HSB-M4-07DM302X |
50006-3018G | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HSB-M4-07DC295H vs 50006-3018G |