Part Details for HSB-M4-07DC215T by Amphenol Corporation
Overview of HSB-M4-07DC215T by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSB-M4-07DC215T
HSB-M4-07DC215T CAD Models
HSB-M4-07DC215T Part Data Attributes
|
HSB-M4-07DC215T
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HSB-M4-07DC215T
Amphenol Corporation
Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
Alternate Parts for HSB-M4-07DC215T
This table gives cross-reference parts and alternative options found for HSB-M4-07DC215T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSB-M4-07DC215T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSB-M4-07DM295J | Amphenol Corporation | Check for Price | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HSB-M4-07DC215T vs HSB-M4-07DM295J |
TSW-118-25-G-T-RA | Samtec Inc | $5.6847 | Board Connector, 54 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | HSB-M4-07DC215T vs TSW-118-25-G-T-RA |
78535-618HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HSB-M4-07DC215T vs 78535-618HLF |
50006-3018L | Amphenol FCi | Check for Price | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | HSB-M4-07DC215T vs 50006-3018L |
SL3-054-S076/01-55 | E-tec Interconnect Ltd | Check for Price | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HSB-M4-07DC215T vs SL3-054-S076/01-55 |
SLKG311354G | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | HSB-M4-07DC215T vs SLKG311354G |
HSB-M4-07DC286U | Amphenol Corporation | Check for Price | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | HSB-M4-07DC215T vs HSB-M4-07DC286U |
HSB-M4-07DM236T | Amphenol Corporation | Check for Price | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | HSB-M4-07DC215T vs HSB-M4-07DM236T |
TSW-118-11-G-T | Samtec Inc | $5.5285 | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HSB-M4-07DC215T vs TSW-118-11-G-T |
HSB-M4-07DC216U | Amphenol Corporation | Check for Price | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | HSB-M4-07DC215T vs HSB-M4-07DC216U |