Part Details for HSA56R8J by TE Connectivity
Overview of HSA56R8J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA56R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5143
|
Newark | Res, Wirewound, 6R8, 10W, Solder, Resistance:6.8Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:17Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA56R8J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$0.4960 | Buy Now |
DISTI #
A131880-ND
|
DigiKey | RES CHAS MNT 6.8 OHM 5% 10W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
190 In Stock |
|
$1.4262 / $4.8500 | Buy Now |
DISTI #
279-HSA56R8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HS Solder Lug CGS Fixed Resistor RoHS: Compliant | 190 |
|
$1.4200 / $3.0500 | Buy Now |
|
Onlinecomponents.com | HSA5 6R8 5% RoHS: Compliant | 0 |
|
$1.2000 / $1.7800 | Buy Now |
DISTI #
49578733
|
Verical | Res Wirewound 6.8Ohm 5% 10W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 157 |
|
$0.8099 | Buy Now |
DISTI #
7-1625963-0
|
Avnet Abacus | Resistor, 6.8 Ohm, � 5%, 5 W, Wirewound, Power, Solder Lug (Alt: 7-1625963-0) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA5 6R8 5% RoHS: Compliant | 0 |
|
$1.2000 / $1.7800 | Buy Now |
Part Details for HSA56R8J
HSA56R8J CAD Models
HSA56R8J Part Data Attributes
|
HSA56R8J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA56R8J
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 50ppm, 6.8ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 160, FREE AIR POWER: 5.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 9 mm | |
Package Length | 17 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 17 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 30mm x 17mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |