Part Details for HSA50R33J by TE Connectivity
Overview of HSA50R33J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA50R33J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3030
|
Newark | Through Hole Wirewound Resistor, Hs Series, 0.33 Ohm, 50 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity HSA50R33J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 542 |
|
$2.8800 / $5.4000 | Buy Now |
DISTI #
16R5168
|
Newark | Hsa50 R33 5% |Cgs Te Connectivity HSA50R33J RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A102447-ND
|
DigiKey | RES CHAS MNT 0.33 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
43 In Stock |
|
$2.8003 / $5.7800 | Buy Now |
DISTI #
9-1625984-7
|
Avnet Americas | Res Wirewound 0.33 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 9-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
279-HSA50R33J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 R33 5% RoHS: Compliant | 109 |
|
$2.8000 / $4.9200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.33 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
19 In Stock |
|
$2.5000 / $4.0300 | Buy Now |
DISTI #
9-1625984-7
|
Avnet Abacus | Res Wirewound 0.33 Ohm 5% 50W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 9-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102663157
|
Chip1Stop | Res Wirewound 0.33 Ohm 5% 50W 50ppm/ C Aluminum Housed AXL Flange Mount RoHS: Compliant | 14 |
|
$3.8300 | Buy Now |
|
Master Electronics | Res Wirewound 0.33 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
19 In Stock |
|
$2.5000 / $4.0300 | Buy Now |
Part Details for HSA50R33J
HSA50R33J CAD Models
HSA50R33J Part Data Attributes
|
HSA50R33J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50R33J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.33ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |