Part Details for HSA10100RJ by TE Connectivity
Overview of HSA10100RJ by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA10100RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4983
|
Newark | Resistor, 100R, 10W, Wirewound, Resistance:100Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:Power Rohs Compliant: Yes |Cgs Te Connectivity HSA10100RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
73T9209
|
Newark | Through Hole Wirewound Resistor, Hs Series, 100 Ohm, 16 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity HSA10100RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $3.0800 | Buy Now |
DISTI #
A131855-ND
|
DigiKey | RES CHAS MNT 100 OHM 5% 16W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
842 In Stock |
|
$1.5272 / $3.4600 | Buy Now |
DISTI #
16R4983
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 16 W, Wirewound, Power, Solder Lug - Bulk (Alt: 16R4983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 147 Partner Stock |
|
$2.0200 / $3.1700 | Buy Now |
DISTI #
1625966-2
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 16 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1625966-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.4417 / $1.7349 | Buy Now |
DISTI #
279-HSA10100RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA10 100R 5% RoHS: Compliant | 220 |
|
$1.5200 / $3.2800 | Buy Now |
|
Onlinecomponents.com | HSA10 100R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
275 In Stock |
|
$1.3700 / $2.2400 | Buy Now |
DISTI #
HSA10100RJ
|
TTI | Wirewound Resistors - Chassis Mount HSA10 100R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Box | Americas - 0 |
|
$1.5300 / $1.8600 | Buy Now |
DISTI #
AMP1625966-2
|
Interstate Connecting Components | HSA10100RJ | 49 |
|
$1.5920 / $1.9394 | Buy Now |
DISTI #
1625966-2
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 16 W, Wirewound, Power, Solder Lug (Alt: 1625966-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA10100RJ
HSA10100RJ CAD Models
HSA10100RJ Part Data Attributes:
|
HSA10100RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA10100RJ
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 50ppm, 100ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 16W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |