Part Details for HS9474S/B-2 by Spectrum Control
Overview of HS9474S/B-2 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS9474S/B-2
HS9474S/B-2 CAD Models
HS9474S/B-2 Part Data Attributes
|
HS9474S/B-2
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HS9474S/B-2
Spectrum Control
ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-CDIP-T28 | |
Linearity Error-Max (EL) | 0.025% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.056 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HS9474S/B-2
This table gives cross-reference parts and alternative options found for HS9474S/B-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9474S/B-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9474T/B-1 | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28 | Spectrum Microwave | HS9474S/B-2 vs HS9474T/B-1 |
HS9474J-2 | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28 | Spectrum Control | HS9474S/B-2 vs HS9474J-2 |
HS9474J-1 | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28 | API Technologies Corp EIS (RETIRED) | HS9474S/B-2 vs HS9474J-1 |
HS9474J-2 | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28 | API Technologies Corp EIS (RETIRED) | HS9474S/B-2 vs HS9474J-2 |
HS9474S/B-2 | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28 | Spectrum Microwave | HS9474S/B-2 vs HS9474S/B-2 |
HS9474K-2 | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28 | Spectrum Control | HS9474S/B-2 vs HS9474K-2 |
HS9474S/B-1 | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28 | API Technologies Corp EIS (RETIRED) | HS9474S/B-2 vs HS9474S/B-1 |
HS9474K-1 | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28 | Spectrum Microwave | HS9474S/B-2 vs HS9474K-1 |
HS9474T/B-1 | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28 | API Technologies Corp EIS (RETIRED) | HS9474S/B-2 vs HS9474T/B-1 |
HS9474T/B-1 | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, HERMETIC SEALED, CERAMIC PACKAGE-28 | Spectrum Control | HS9474S/B-2 vs HS9474T/B-1 |