Datasheets
HS91-98256LF by:

DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S), ROHS COMPLIANT

Part Details for HS91-98256LF by TT electronics / BI Technologies

Overview of HS91-98256LF by TT electronics / BI Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HS9-1840BRH-Q Renesas Electronics Corporation Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection
HS9-1840ARH/PROTO Renesas Electronics Corporation Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection
HS9-1840ARH-Q Renesas Electronics Corporation Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection

Part Details for HS91-98256LF

HS91-98256LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HS91-98256LF Part Data Attributes

HS91-98256LF TT electronics / BI Technologies
Buy Now Datasheet
Compare Parts:
HS91-98256LF TT electronics / BI Technologies DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S), ROHS COMPLIANT
Part Life Cycle Code Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
Application 10/100 BASE-T
Height 5.52 mm
Isolation Voltage 1500 V
Length 27.62 mm
Mounting Feature SURFACE MOUNT
Number of Functions 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TUBE
Primary Inductance 350 µH
Surface Mount YES
Transformer Type DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1:1
Width 16 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS91-98256LF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS91-98256LF by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of HS91-98256LF would you like to use for your alert(s)?
  • Please alert me when HS91-98256LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS91-98256LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS91-98256LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS91-98256LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS91-98256LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS91-98256LF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: