Part Details for HS9-508BRH/PROTO by Renesas Electronics Corporation
Overview of HS9-508BRH/PROTO by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS9-508BRH/PROTO
HS9-508BRH/PROTO CAD Models
HS9-508BRH/PROTO Part Data Attributes
|
HS9-508BRH/PROTO
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9-508BRH/PROTO
Renesas Electronics Corporation
Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection, CFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CFP | |
Package Description | FLATPACK-16 | |
Pin Count | 16 | |
Manufacturer Package Code | K16.A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 3000 ns | |
Switch-on Time-Max | 3000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for HS9-508BRH/PROTO
This table gives cross-reference parts and alternative options found for HS9-508BRH/PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-508BRH/PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9674201QXX | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16 | Intersil Corporation | HS9-508BRH/PROTO vs 5962R9674201QXX |
5962F9674202VXX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16 | Renesas Electronics Corporation | HS9-508BRH/PROTO vs 5962F9674202VXX |
HS9-508ARH-8 | HS9-508ARH-8 | Intersil Corporation | HS9-508BRH/PROTO vs HS9-508ARH-8 |
5962R9674201TXC | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16, CERAMIC, FP-16 | Harris Semiconductor | HS9-508BRH/PROTO vs 5962R9674201TXC |
5962R9674201TXX | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, CERAMIC, FP-16 | Intersil Corporation | HS9-508BRH/PROTO vs 5962R9674201TXX |
5962R9674201VXC | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-508BRH/PROTO vs 5962R9674201VXC |
HS9-508ARH-T | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-508BRH/PROTO vs HS9-508ARH-T |
5962R9674201QXC | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16 | Intersil Corporation | HS9-508BRH/PROTO vs 5962R9674201QXC |
5962R9674201TXC | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDFP16, CERAMIC, FP-16 | Intersil Corporation | HS9-508BRH/PROTO vs 5962R9674201TXC |
5962F9674202VXC | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDFP16 | Renesas Electronics Corporation | HS9-508BRH/PROTO vs 5962F9674202VXC |