Part Details for HS7B-2600RH-Q by Intersil Corporation
Overview of HS7B-2600RH-Q by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS7B-1100RH/PROTO | Renesas Electronics Corporation | Ultra High Speed Current Feedback Amplifier | |
HS7B-1145RH-Q | Renesas Electronics Corporation | Video Op-Amp With Output Disable | |
HS7B-1115RH-Q | Renesas Electronics Corporation | High Speed, Low Power Output Limiting, Closed-Loop-Buffer Amplifier |
Part Details for HS7B-2600RH-Q
HS7B-2600RH-Q CAD Models
HS7B-2600RH-Q Part Data Attributes
|
HS7B-2600RH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS7B-2600RH-Q
Intersil Corporation
OP-AMP, 12MHz BAND WIDTH, CDIP8, SIDE BRAZED, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
JESD-30 Code | R-CDIP-T8 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12000 | |
Width | 7.62 mm |
Alternate Parts for HS7B-2600RH-Q
This table gives cross-reference parts and alternative options found for HS7B-2600RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS7B-2600RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962D9567101VPA | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | HS7B-2600RH-Q vs 5962D9567101VPA |
5962D9567101VPA | OP-AMP, 6000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | FUJITSU Limited | HS7B-2600RH-Q vs 5962D9567101VPA |
5962D9567101VPA | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Intel Corporation | HS7B-2600RH-Q vs 5962D9567101VPA |
5962D9567101VPX | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Intel Corporation | HS7B-2600RH-Q vs 5962D9567101VPX |