Part Details for HS7543KH by Ohmite Mfg Co
Overview of HS7543KH by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS7543KH
HS7543KH CAD Models
HS7543KH Part Data Attributes
|
HS7543KH
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS7543KH
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 75W, 43000ohm, 1400V, 3% +/-Tol, 25ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Package Height | 24.1 mm | |
Package Length | 48.7 mm | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HS | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Tolerance | 3% | |
Working Voltage | 1400 V |