Part Details for HS62090-M by Foxconn
Overview of HS62090-M by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS62090-M
HS62090-M CAD Models
HS62090-M Part Data Attributes
|
HS62090-M
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HS62090-M
Foxconn
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HS62090-M
This table gives cross-reference parts and alternative options found for HS62090-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS62090-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501568-0989 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | HS62090-M vs 501568-0989 |
501568-0979 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | HS62090-M vs 501568-0979 |
48227-0921 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | HS62090-M vs 48227-0921 |
48227-0911 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | HS62090-M vs 48227-0911 |
501568-0999 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | HS62090-M vs 501568-0999 |
501568-0909 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | HS62090-M vs 501568-0909 |
HS6209F-M | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HS62090-M vs HS6209F-M |
SM09B-NSHSS-TB | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | JST Manufacturing | HS62090-M vs SM09B-NSHSS-TB |
501568-0969 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | HS62090-M vs 501568-0969 |
501568-0939 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | HS62090-M vs 501568-0939 |