Part Details for HS6206F-T2M by Foxconn
Overview of HS6206F-T2M by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9RZT2M0S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RZ/T2M |
Part Details for HS6206F-T2M
HS6206F-T2M CAD Models
HS6206F-T2M Part Data Attributes
|
HS6206F-T2M
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HS6206F-T2M
Foxconn
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HS6206F-T2M
This table gives cross-reference parts and alternative options found for HS6206F-T2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS6206F-T2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1M-04-T-S-RA-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Samtec Inc | HS6206F-T2M vs T1M-04-T-S-RA-TR |
HS62061-T3M | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | HS6206F-T2M vs HS62061-T3M |
HS62060-T3M | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | HS6206F-T2M vs HS62060-T3M |
1SH-B-04-TR-SMT | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Adam Technologies Inc | HS6206F-T2M vs 1SH-B-04-TR-SMT |
48227-0403 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | HS6206F-T2M vs 48227-0403 |
SM04B-SRSS | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | JST Manufacturing | HS6206F-T2M vs SM04B-SRSS |
HS6206E-T2M | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | HS6206F-T2M vs HS6206E-T2M |
48227-0423 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | HS6206F-T2M vs 48227-0423 |
HS62040-M | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Foxconn | HS6206F-T2M vs HS62040-M |
48227-0413 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | HS6206F-T2M vs 48227-0413 |