HS510ASL4M370A
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 1W, 4370000ohm, 600V, 0.05% +/-Tol, -3,3ppm/Cel,

Overview of HS510ASL4M370A by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HS510ASL4M370A by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS510ASL4M370A by Ohmite Mfg Co

HS510ASL4M370A
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-10 °C
Package Diameter
13.716 mm
Package Length
25.4 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
1 W
Resistance
4370000 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Temperature Coefficient
3 ppm/°C
Tolerance
0.05%
Working Voltage
600 V
Want to compare parts?
  1. HS510ASL4M370A
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 1W, 4370000ohm, 600V, 0.05% +/-Tol, -3,3ppm/Cel,
    VS

Alternate Parts for HS510ASL4M370A

This table gives cross-reference parts and alternative options found for HS510ASL4M370A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS510ASL4M370A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HS510FSL4M370A Fixed Resistor, Wire Wound, 1W, 4370000ohm, 600V, 0.05% +/-Tol, -3,3ppm/Cel, Ohmite Mfg Co HS510ASL4M370A vs HS510FSL4M370A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS510ASL4M370A by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS510ASL4M370A by Ohmite Mfg Co

  • Please alert me when HS510ASL4M370A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS510ASL4M370A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS510ASL4M370A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS510ASL4M370A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS510ASL4M370A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS510ASL4M370A by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: