Part Details for HS3M by HY Electronic Corp
Overview of HS3M by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS3M
HS3M CAD Models
HS3M Part Data Attributes
|
HS3M
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
HS3M
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS3M
This table gives cross-reference parts and alternative options found for HS3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3M-KM6G | Rectifier Diode, | Taiwan Semiconductor | HS3M vs RS3M-KM6G |
US3MBFL-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, | Micro Commercial Components | HS3M vs US3MBFL-TP |
GR3MB | Rectifier Diode, | Surge Components Inc | HS3M vs GR3MB |
S3MBHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | HS3M vs S3MBHE3-TP |
UF3MB | Rectifier Diode, 1 Element, 3A, 1000V V(RRM), | Galaxy Microelectronics | HS3M vs UF3MB |
US3M | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | HS3M vs US3M |
GR3M | Rectifier Diode, | Surge Components Inc | HS3M vs GR3M |
RS3MH | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | HS3M vs RS3MH |
RS3M | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HS3M vs RS3M |
RS3MCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS3M vs RS3MCF |