Part Details for HS35F-50-R1-SS-12-GC-28V/V-CCW-SM14/19 by BEI Sensors
Overview of HS35F-50-R1-SS-12-GC-28V/V-CCW-SM14/19 by BEI Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM14N956L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, 12 V, 20 A, 0.001 Ω@4.5V, TCSPED-302701 |
Part Details for HS35F-50-R1-SS-12-GC-28V/V-CCW-SM14/19
HS35F-50-R1-SS-12-GC-28V/V-CCW-SM14/19 CAD Models
HS35F-50-R1-SS-12-GC-28V/V-CCW-SM14/19 Part Data Attributes
|
HS35F-50-R1-SS-12-GC-28V/V-CCW-SM14/19
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
HS35F-50-R1-SS-12-GC-28V/V-CCW-SM14/19
BEI Sensors
Rotary Position Encoder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |