Part Details for HS34 by Hutson Industries
Overview of HS34 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS3491YR | Texas Instruments | 900-MHz high-power-output current-feedback amplifier 0-DIESALE -40 to 85 | |
THS3491IDDAT | Texas Instruments | 900-MHz, High Power Output, Current Feedback Amplifier 8-SO PowerPAD -40 to 85 | |
THS3491IRGTR | Texas Instruments | 900-MHz, High Power Output, Current Feedback Amplifier 16-VQFN -40 to 85 |
Part Details for HS34
HS34 CAD Models
HS34 Part Data Attributes
|
HS34
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
HS34
Hutson Industries
Silicon Controlled Rectifier, 4000mA I(T), 30V V(DRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 1 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 10 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.75 mA | |
Non-Repetitive Pk On-state Cur | 40 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |