There are no models available for this part yet.
Overview of HS324800T52ICR by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HS324800T52ICR by CTS Corporation
Part Data Attributes for HS324800T52ICR by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AT-CUT; TR, 7 INCH
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - 3RD OVERTONE
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
50 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
16 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
80 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for HS324800T52ICR
This table gives cross-reference parts and alternative options found for HS324800T52ICR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS324800T52ICR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS324800T55ICT | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T52ICR vs HS324800T55ICT |
HS324800T53ICT | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T52ICR vs HS324800T53ICT |
HS324800T55HCR | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T52ICR vs HS324800T55HCR |
HS324800T55GCT | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T52ICR vs HS324800T55GCT |
HS324800T55HCT | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T52ICR vs HS324800T55HCT |
HS324800T56HCR | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T52ICR vs HS324800T56HCR |
HS324800T55ICR | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T52ICR vs HS324800T55ICR |
HS324800T56GCT | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T52ICR vs HS324800T56GCT |
HS324800T53ICR | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T52ICR vs HS324800T53ICR |
HS324800T56HCT | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T52ICR vs HS324800T56HCT |