Part Details for HS324800T16IER by CTS Corporation
Overview of HS324800T16IER by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS324800T16IER
HS324800T16IER CAD Models
HS324800T16IER Part Data Attributes
|
HS324800T16IER
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
HS324800T16IER
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for HS324800T16IER
This table gives cross-reference parts and alternative options found for HS324800T16IER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS324800T16IER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS324800T15GET | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T16IER vs HS324800T15GET |
HS324800T16IET | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T16IER vs HS324800T16IET |
HS324800T15GER | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T16IER vs HS324800T15GER |
HS324800T16GET | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T16IER vs HS324800T16GET |
HS324800T16HET | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T16IER vs HS324800T16HET |
HS324800T1XIER | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T16IER vs HS324800T1XIER |
HS324800T16HER | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T16IER vs HS324800T16HER |
HS324800T1XIET | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T16IER vs HS324800T1XIET |
HS324800T16GER | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T16IER vs HS324800T16GER |
HS324800T13GET | Parallel - 3Rd Overtone Quartz Crystal, 80MHz Nom, | CTS Corporation | HS324800T16IER vs HS324800T13GET |