HS324143FX3IHR
CTS Corporation
Description: Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom,

Overview of HS324143FX3IHR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HS324143FX3IHR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS324143FX3IHR by CTS Corporation

HS324143FX3IHR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT; TR, 7 INCH
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e4
Load Capacitance
32 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.31818 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. HS324143FX3IHR
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom,
    VS

Alternate Parts for HS324143FX3IHR

This table gives cross-reference parts and alternative options found for HS324143FX3IHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS324143FX3IHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
403IX3H14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation HS324143FX3IHR vs 403IX3H14M31818
SA324143FX3GHR Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation HS324143FX3IHR vs SA324143FX3GHR
SA324143FX3IHR Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation HS324143FX3IHR vs SA324143FX3IHR
SA324143FX3GHT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation HS324143FX3IHR vs SA324143FX3GHT
SA324143FX3IHT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation HS324143FX3IHR vs SA324143FX3IHT
HS324143FX3IHT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, CTS Corporation HS324143FX3IHR vs HS324143FX3IHT
HS324143FX3GHR Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, CTS Corporation HS324143FX3IHR vs HS324143FX3GHR
Part Number Description Manufacturer Compare
SA324143FX3IHR Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation HS324143FX3IHR vs SA324143FX3IHR
SA324143FX3GHT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation HS324143FX3IHR vs SA324143FX3GHT
SA324143FX3GHR Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation HS324143FX3IHR vs SA324143FX3GHR
403IX3H14M31818 Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, GREEN, CERAMIC PACKAKE-4 CTS Corporation HS324143FX3IHR vs 403IX3H14M31818
SA324143FX3IHT Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation HS324143FX3IHR vs SA324143FX3IHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS324143FX3IHR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS324143FX3IHR by CTS Corporation

  • Please alert me when HS324143FX3IHR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS324143FX3IHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS324143FX3IHR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS324143FX3IHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS324143FX3IHR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS324143FX3IHR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: