Part Details for HS3140C-3 by Spectrum Control
Overview of HS3140C-3 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS3140C-3
HS3140C-3 CAD Models
HS3140C-3 Part Data Attributes
|
HS3140C-3
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HS3140C-3
Spectrum Control
D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, HERMETIC SEALED, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T20 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.429 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HS3140C-3
This table gives cross-reference parts and alternative options found for HS3140C-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3140C-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS3140B-3/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, SIDE BRAZED, DIP-20 | Spectrum Control | HS3140C-3 vs HS3140B-3/883 |
HS3140B-3 | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, HERMETIC SEALED, DIP-20 | API Technologies Corp EIS (RETIRED) | HS3140C-3 vs HS3140B-3 |
HS3140C-3Q | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, SIDE BRAZED, DIP-20 | API Technologies Corp EIS (RETIRED) | HS3140C-3 vs HS3140C-3Q |
MP7614KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Exar Corporation | HS3140C-3 vs MP7614KN |
HS3140C-3 | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, HERMETIC SEALED, DIP-20 | API Technologies Corp EIS (RETIRED) | HS3140C-3 vs HS3140C-3 |
HS3140C-3Q | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, SIDE BRAZED, DIP-20 | Spectrum Control | HS3140C-3 vs HS3140C-3Q |
HS3140B-3/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, SIDE BRAZED, DIP-20 | API Technologies Corp EIS (RETIRED) | HS3140C-3 vs HS3140B-3/883 |
HS3140B-3Q | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, SIDE BRAZED, DIP-20 | API Technologies Corp EIS (RETIRED) | HS3140C-3 vs HS3140B-3Q |
MP7614TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, | Micro Power Systems | HS3140C-3 vs MP7614TD |
HS3140C-3Q | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, SIDE BRAZED, DIP-20 | Spectrum Microwave | HS3140C-3 vs HS3140C-3Q |