Part Details for HS2KHR4 by Taiwan Semiconductor
Overview of HS2KHR4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS2KHR4
HS2KHR4 CAD Models
HS2KHR4 Part Data Attributes
|
HS2KHR4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2KHR4
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS2KHR4
This table gives cross-reference parts and alternative options found for HS2KHR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2KHR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2KR5 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | HS2KHR4 vs S2KR5 |
HS2KH | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | HS2KHR4 vs HS2KH |
S2KHM4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | HS2KHR4 vs S2KHM4 |
GR2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Gulfsemi | HS2KHR4 vs GR2K |
FFM206-B-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Formosa Microsemi Co Ltd | HS2KHR4 vs FFM206-B-H |
HS2KHR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | HS2KHR4 vs HS2KHR4G |
S2JM4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | HS2KHR4 vs S2JM4 |
HS2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | HS2KHR4 vs HS2K |
S2JHR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | HS2KHR4 vs S2JHR5G |
RS2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | HS2KHR4 vs RS2K |