Part Details for HS251KJ by Ohmite Mfg Co
Overview of HS251KJ by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS251KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6318
|
Newark | Res, 1K, 25W, Solder, Wirewound, Resistance:1Kohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 25Ppm/°C, Resistor Type:High Powerrohs Compliant: Yes |Ohmite HS251KJ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1K Ohm 5% 9/25W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
289 In Stock |
|
$2.8200 / $3.8200 | Buy Now |
DISTI #
HS251KJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 1K Ohm 5% 9/25W ±25ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
289 In Stock |
|
$2.8200 / $3.8200 | Buy Now |
Part Details for HS251KJ
HS251KJ CAD Models
HS251KJ Part Data Attributes
|
HS251KJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS251KJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 9W, 1000ohm, 550V, 5% +/-Tol, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 25W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |