Part Details for HS2515KK by Ohmite Mfg Co
Overview of HS2515KK by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS2515KK
HS2515KK CAD Models
HS2515KK Part Data Attributes
|
HS2515KK
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS2515KK
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 9W, 15000ohm, 550V, 10% +/-Tol, 25ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 25W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 9 W | |
Rated Temperature | 25 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 550 V |