Part Details for HS21R-5 by Hirose Electric Co Ltd
Overview of HS21R-5 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS21R-5
HS21R-5 CAD Models
HS21R-5 Part Data Attributes:
|
HS21R-5
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HS21R-5
Hirose Electric Co Ltd
Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Breadth | 1.614 inch | |
Body Length | 1.614 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | SYNTHETIC RESIN | |
MIL Conformance | NO | |
Mating Information | HS21P-5 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Shell Size | 21 | |
Terminal Length | ||
Termination Type | SOLDER | |
Total Number of Contacts | 5 |