Part Details for HS210F105K0A by Ohmite Mfg Co
Overview of HS210F105K0A by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS210F105K0A
HS210F105K0A CAD Models
HS210F105K0A Part Data Attributes
|
HS210F105K0A
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS210F105K0A
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.5W, 105000ohm, 600V, 0.05% +/-Tol, -3,3ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 6.35 mm | |
Package Length | 25.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 3 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 600 V |
Alternate Parts for HS210F105K0A
This table gives cross-reference parts and alternative options found for HS210F105K0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS210F105K0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS210A105K0B | Fixed Resistor, Wire Wound, 0.5W, 105000ohm, 600V, 0.1% +/-Tol, -3,3ppm/Cel, | Ohmite Mfg Co | HS210F105K0A vs HS210A105K0B |