Datasheets
HS207FSL453R0T by: Ohmite Mfg Co

Fixed Resistor, Wire Wound, 0.4W, 453ohm, 600V, 0.01% +/-Tol, -3,3ppm/Cel,

Part Details for HS207FSL453R0T by Ohmite Mfg Co

Overview of HS207FSL453R0T by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HS207FSL453R0T

HS207FSL453R0T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HS207FSL453R0T Part Data Attributes

HS207FSL453R0T Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
HS207FSL453R0T Ohmite Mfg Co Fixed Resistor, Wire Wound, 0.4W, 453ohm, 600V, 0.01% +/-Tol, -3,3ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Lead Diameter 0.813 mm
Lead Length 38.1 mm
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -10 °C
Package Diameter 7.366 mm
Package Length 19.05 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.4 W
Resistance 453 Ω
Resistor Type FIXED RESISTOR
Technology WIRE WOUND
Temperature Coefficient 3 ppm/°C
Tolerance 0.01%
Working Voltage 600 V

Alternate Parts for HS207FSL453R0T

This table gives cross-reference parts and alternative options found for HS207FSL453R0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS207FSL453R0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HS207ASL453R0T Fixed Resistor, Wire Wound, 0.4W, 453ohm, 600V, 0.01% +/-Tol, -3,3ppm/Cel, Ohmite Mfg Co HS207FSL453R0T vs HS207ASL453R0T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS207FSL453R0T by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS207FSL453R0T by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of HS207FSL453R0T would you like to use for your alert(s)?
  • Please alert me when HS207FSL453R0T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS207FSL453R0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS207FSL453R0T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS207FSL453R0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS207FSL453R0T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS207FSL453R0T by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: