There are no models available for this part yet.
Overview of HS202DR-D2450 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-45057-QR-T | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor | |
D2-45057-QR | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Price & Stock for HS202DR-D2450 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X7866
|
Newark | Ssr Relay/Heat Sink Assembly |Sensata/crydom HS202DR-D2450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.3400 / $135.8900 | Buy Now | |
DISTI #
HS202DR-D2450-ND
|
DigiKey | SSR RELAY SPST-NO 35A 24-280V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.3800 | Buy Now | |
DISTI #
70130739
|
RS | Heatsink/SSR Assembly, Rated @ 35A/240VAC, DC Input, SSR Mount on HS202DR Heatsink | Sensata - Crydom HS202DR-D2450 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$130.3800 | RFQ | |
DISTI #
CRYHS202DR-D2450
|
Heilind Electronics | SSR RELAYHEAT SINK ASSEMBLY HEAT SINK/SSR ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control Voltage Range - 35 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS202DR Heat Sink - DIN Rail Mount. RoHS: Compliant | 0 |
|
$105.6500 / $136.9000 | Buy Now | ||
DISTI #
000000000003124469
|
Sager | Heat Sinks 35A/240V DC Input ZC SSR Mounted Heatsink Min Qty: 10 | 0 |
|
$111.0000 / $117.3400 | Buy Now | |
Master Electronics | Solid State Relay - 3-32 VDC Control Voltage Range - 35 A Maximum Load Current - 0.04 A Minimum Load Current - 24-280 VAC Operating Voltage Range - With HS202DR Heat Sink - DIN Rail Mount. RoHS: Compliant | 0 |
|
$105.6500 / $136.9000 | Buy Now |
CAD Models for HS202DR-D2450 by Crydom Inc
Part Data Attributes for HS202DR-D2450 by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Isolation Voltage-Max
|
4000 V
|
Number of Elements
|
1
|
On-State Current-Max
|
35 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|