-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 200W, 3.3ohm, 1900V, 5% +/-Tol, 100ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0997
|
Newark | Res, Wirewound, 3R3, 5%, 1.9Kv, Axial, Resistance:3.3Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 5%, Resistor Terminals:Threaded Stud, Voltage Rating:1.9Kv, Resistor Element Material:Wirewound, Temperaturerohs Compliant: Yes |Arcol HS2003R3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$21.9800 / $31.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HS2003R3J
Arcol
Buy Now
Datasheet
|
Compare Parts:
HS2003R3J
Arcol
Fixed Resistor, Wire Wound, 200W, 3.3ohm, 1900V, 5% +/-Tol, 100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOL UK LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Arcol | |
Construction | Aluminum Housing | |
JESD-609 Code | e4 | |
Manufacturer Series | HS200(G,H,JTOL) | |
Number of Terminals | 2 | |
Package Height | 41.8 mm | |
Package Length | 89.7 mm | |
Package Style | Chassis Mount | |
Package Width | 72.5 mm | |
Rated Power Dissipation (P) | 200 W | |
Reference Standard | MIL-R-18546 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HS | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Tolerance | 5% | |
Working Voltage | 1900 V |