Part Details for HS1JFL by Taiwan Semiconductor
Overview of HS1JFL by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1JFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1JFLCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SOD123F Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13140 In Stock |
|
$0.0421 / $0.2300 | Buy Now |
DISTI #
HS1JFL
|
Avnet Americas | Diode Fast Switching Rectifier 600V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: HS1JFL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0254 | Buy Now |
DISTI #
821-HS1JFL
|
Mouser Electronics | Rectifiers 75ns, 1A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 10000 |
|
$0.0420 / $0.2300 | Buy Now |
DISTI #
V72:2272_22678191
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1849 Container: Cut Strips | Americas - 4384 |
|
$0.0466 / $0.0473 | Buy Now |
DISTI #
V79:2366_26241731
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 142 |
|
$0.0461 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0345 | Buy Now |
DISTI #
31743753
|
Verical | Diode Switching 600V 1A 2-Pin SOD-123FL T/R Min Qty: 205 Package Multiple: 1 Date Code: 1849 | Americas - 4384 |
|
$0.0466 / $0.0470 | Buy Now |
DISTI #
61351330
|
Verical | Diode Switching 600V 1A 2-Pin SOD-123FL T/R Min Qty: 125 Package Multiple: 1 Date Code: 1849 | Americas - 142 |
|
$0.0461 | Buy Now |
Part Details for HS1JFL
HS1JFL CAD Models
HS1JFL Part Data Attributes
|
HS1JFL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1JFL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HS1JFL
This table gives cross-reference parts and alternative options found for HS1JFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1JFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ES1HLM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | HS1JFL vs ES1HLM2 |
ES1HLMT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | HS1JFL vs ES1HLMT |
FS1JLTRTS | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-219AA, ROHS COMPLIANT, PLASTIC, M1F, 2 PIN | HS1JFL vs FS1JLTRTS |
ES1JLHR2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | HS1JFL vs ES1JLHR2G |
S1J-LT | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | HS1JFL vs S1J-LT |
UF1JLWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | HS1JFL vs UF1JLWHRVG |
HS1JLRQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | HS1JFL vs HS1JLRQG |
GS1J | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | HS1JFL vs GS1J |
LU5 | Surge Components Inc | Check for Price | Rectifier Diode, | HS1JFL vs LU5 |
FRL1J | Diotec Semiconductor AG | $0.0243 | 1A, 600V, SILICON, SIGNAL DIODE, | HS1JFL vs FRL1J |