Part Details for HS1G-KR3G by Taiwan Semiconductor
Overview of HS1G-KR3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1G-KR3G
HS1G-KR3G CAD Models
HS1G-KR3G Part Data Attributes
|
HS1G-KR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1G-KR3G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS1G-KR3G
This table gives cross-reference parts and alternative options found for HS1G-KR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1G-KR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1G-M3/61T | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | HS1G-KR3G vs US1G-M3/61T |
S1G-KR2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR3G vs S1G-KR2G |
US1GHR3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR3G vs US1GHR3 |
ES1G_R1_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | HS1G-KR3G vs ES1G_R1_10001 |
US1GF2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR3G vs US1GF2 |
US1GR3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR3G vs US1GR3G |
HS1FR2 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR3G vs HS1FR2 |
HS1GHF2G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR3G vs HS1GHF2G |
ES1GF3G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR3G vs ES1GF3G |
US1GE3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | HS1G-KR3G vs US1GE3 |