Part Details for HS1FBF3 by Yangzhou Yangjie Electronics Co Ltd
Overview of HS1FBF3 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1FBF3
HS1FBF3 CAD Models
HS1FBF3 Part Data Attributes
|
HS1FBF3
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HS1FBF3
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS1FBF3
This table gives cross-reference parts and alternative options found for HS1FBF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1FBF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SODSF15-SH | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | HS1FBF3 vs SODSF15-SH |
ES1FF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | HS1FBF3 vs ES1FF4 |
SFM15PL | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN | HS1FBF3 vs SFM15PL |
SFM15 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 300V V(RRM), Silicon, SMA-1, 2 PIN | HS1FBF3 vs SFM15 |
E1FF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | HS1FBF3 vs E1FF3 |
UG1FPL-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | HS1FBF3 vs UG1FPL-TP-HF |
ES1003FL-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | HS1FBF3 vs ES1003FL-T1-LF |
ES1003FL-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | HS1FBF3 vs ES1003FL-T1 |
E1FF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | HS1FBF3 vs E1FF4 |
ES1FF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | HS1FBF3 vs ES1FF3 |