Part Details for HS1DLRQG by Taiwan Semiconductor
Overview of HS1DLRQG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1DLRQG
HS1DLRQG CAD Models
HS1DLRQG Part Data Attributes
|
HS1DLRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1DLRQG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS1DLRQG
This table gives cross-reference parts and alternative options found for HS1DLRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1DLRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1DFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HS1DLRQG vs G1DFF1 |
SS1200FL-TP | Rectifier Diode, | Micro Commercial Components | HS1DLRQG vs SS1200FL-TP |
HFM103-M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | HS1DLRQG vs HFM103-M |
ER1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | HS1DLRQG vs ER1D |
GS1D-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | HS1DLRQG vs GS1D-HF |
S1DLHMTG | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1DLRQG vs S1DLHMTG |
ES1DFS | Rectifier Diode, | Taiwan Semiconductor | HS1DLRQG vs ES1DFS |
SS120ALH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1DLRQG vs SS120ALH |
RS1003FL | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | HS1DLRQG vs RS1003FL |
CD1408-R1200 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | HS1DLRQG vs CD1408-R1200 |