Datasheets
HS1BHE2G by: Taiwan Semiconductor

Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Part Details for HS1BHE2G by Taiwan Semiconductor

Overview of HS1BHE2G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HS1BHE2G

HS1BHE2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HS1BHE2G Part Data Attributes

HS1BHE2G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
HS1BHE2G Taiwan Semiconductor Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description SMA, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for HS1BHE2G

This table gives cross-reference parts and alternative options found for HS1BHE2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1BHE2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
US1BHE3_A/I Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies HS1BHE2G vs US1BHE3_A/I
HS1BR2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor HS1BHE2G vs HS1BR2
FFM102-S Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN Formosa Microsemi Co Ltd HS1BHE2G vs FFM102-S
US1BHF2G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor HS1BHE2G vs US1BHF2G
HS1BHR3 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor HS1BHE2G vs HS1BHR3
ES1BHR2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor HS1BHE2G vs ES1BHR2
US1B-M3/61T DIODE SIGNAL DIODE, Signal Diode Vishay Semiconductors HS1BHE2G vs US1B-M3/61T
HS1BHE3G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor HS1BHE2G vs HS1BHE3G
GS1B-AU_R2_100A1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor HS1BHE2G vs GS1B-AU_R2_100A1
ES1B-T Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Rectron Semiconductor HS1BHE2G vs ES1B-T
Part Number Description Manufacturer Compare
US1B-M3/61T DIODE SIGNAL DIODE, Signal Diode Vishay Semiconductors HS1BHE2G vs US1B-M3/61T
HS1AR2G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor HS1BHE2G vs HS1AR2G
RS1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Shandong DIYI Electronic Science and Technology Co Ltd HS1BHE2G vs RS1B
ES1BF3G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor HS1BHE2G vs ES1BF3G
ES1B-T Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Rectron Semiconductor HS1BHE2G vs ES1B-T
GS1B-AU_R2_100A1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor HS1BHE2G vs GS1B-AU_R2_100A1
ES1BE2 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN Taiwan Semiconductor HS1BHE2G vs ES1BE2
US1AE4 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor HS1BHE2G vs US1AE4
FM4002-L Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN Formosa Microsemi Co Ltd HS1BHE2G vs FM4002-L
ESH2BAF4G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor HS1BHE2G vs ESH2BAF4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS1BHE2G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS1BHE2G by Taiwan Semiconductor

  • Please alert me when HS1BHE2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HS1BHE2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS1BHE2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HS1BHE2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS1BHE2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS1BHE2G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: