Part Details for HS1A by Surge Components Inc
Overview of HS1A by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS1A
|
Avnet Americas | High Efficient Surface Mount Rectifier 1A 50V 2-Pin DO-214AC - Tape and Reel (Alt: HS1A) RoHS: Not Compliant Min Qty: 135000 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 7500 Lead time: 18 Weeks | 0 |
|
$0.0338 | Buy Now |
Part Details for HS1A
HS1A CAD Models
HS1A Part Data Attributes
|
HS1A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
HS1A
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS1A
This table gives cross-reference parts and alternative options found for HS1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | HS1A vs UST1A |
SS15LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1A vs SS15LH |
U1AFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HS1A vs U1AFF3 |
HFM101-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | HS1A vs HFM101-M |
US1A | Rectifier Diode, | Taitron Components Inc | HS1A vs US1A |
U1AF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HS1A vs U1AF6 |
EFM101B-T | Rectifier Diode, | Rectron Semiconductor | HS1A vs EFM101B-T |
SGL41-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM) | Daco Semiconductor Co Ltd | HS1A vs SGL41-50 |
SS15 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | HS1A vs SS15 |
HER101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Sangdest Microelectronics (Nanjing) Co Ltd | HS1A vs HER101 |