Datasheets
HS185ASL453R0A by: Ohmite Mfg Co

Fixed Resistor, Wire Wound, 0.125W, 453ohm, 300V, 0.05% +/-Tol, -3,3ppm/Cel,

Part Details for HS185ASL453R0A by Ohmite Mfg Co

Overview of HS185ASL453R0A by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HS185ASL453R0A

HS185ASL453R0A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HS185ASL453R0A Part Data Attributes

HS185ASL453R0A Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
HS185ASL453R0A Ohmite Mfg Co Fixed Resistor, Wire Wound, 0.125W, 453ohm, 300V, 0.05% +/-Tol, -3,3ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Lead Diameter 0.66 mm
Lead Length 38.1 mm
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -10 °C
Package Diameter 5.766 mm
Package Length 12.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.125 W
Resistance 453 Ω
Resistor Type FIXED RESISTOR
Technology WIRE WOUND
Temperature Coefficient 3 ppm/°C
Tolerance 0.05%
Working Voltage 300 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS185ASL453R0A by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS185ASL453R0A by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of HS185ASL453R0A would you like to use for your alert(s)?
  • Please alert me when HS185ASL453R0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS185ASL453R0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS185ASL453R0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS185ASL453R0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS185ASL453R0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS185ASL453R0A by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: