Part Details for HS1550RJ by Ohmite Mfg Co
Overview of HS1550RJ by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1550RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6257
|
Newark | Res, 50R, 15W, Solder, Wirewound, Resistance:50Ohm, Product Range:Hs Series, Power Rating:15W, Resistance Tolerance:± 5%, Voltage Rating:265V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:19.9Mm Rohs Compliant: Yes |Ohmite HS1550RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
330 In Stock |
|
$2.3200 / $3.7800 | Buy Now |
DISTI #
51656518
|
Verical | Res Wirewound 50Ohm 5% 7W/15W ±100ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1928 | Americas - 330 |
|
$3.5100 / $4.9140 | Buy Now |
DISTI #
HS1550RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
330 In Stock |
|
$2.3200 / $3.7800 | Buy Now |
Part Details for HS1550RJ
HS1550RJ CAD Models
HS1550RJ Part Data Attributes
|
HS1550RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS1550RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FREE AIR POWER: 7W | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Height | 11 mm | |
Package Length | 19.9 mm | |
Package Style | Chassis Mount | |
Package Width | 21 mm | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |