There are no models available for this part yet.
Overview of HS104R7J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HS104R7J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AC6183
|
Newark | Res, 4R7, 10W, Solder, Wirewound, Resistance:4.7Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:15.9Mmrohs Compliant: Yes |Ohmite HS104R7J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$0.5450 | Buy Now | |
Onlinecomponents.com | Res Wirewound 4.7 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
39 In Stock |
|
$1.8800 / $3.2800 | Buy Now | ||
Master Electronics | Res Wirewound 4.7 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
39 In Stock |
|
$1.8800 / $3.2800 | Buy Now |
CAD Models for HS104R7J by Ohmite Mfg Co
Part Data Attributes for HS104R7J by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Additional Feature
|
FREE AIR POWER: 5W
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Height
|
8.8 mm
|
Package Length
|
16.5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
15.9 mm
|
Rated Power Dissipation (P)
|
10 W
|
Rated Temperature
|
25 °C
|
Resistance
|
4.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
160 V
|