Part Details for HS1015RJ by Ohmite Mfg Co
Overview of HS1015RJ by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1015RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6167
|
Newark | Res, 15R, 10W, Solder, Wirewound, Resistance:15Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 100Ppm/°C, Product Length:15.9Mm Rohs Compliant: Yes |Ohmite HS1015RJ RoHS: Compliant Min Qty: 330 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7700 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 15 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
120 In Stock |
|
$2.3500 / $3.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$3.3600 | Buy Now |
|
Quest Components | 4 |
|
$3.0000 / $4.5000 | Buy Now | |
DISTI #
HS1015RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Res Wirewound 15 Ohm 5% 5/10W ±100ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
120 In Stock |
|
$2.3500 / $3.8300 | Buy Now |
Part Details for HS1015RJ
HS1015RJ CAD Models
HS1015RJ Part Data Attributes
|
HS1015RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HS1015RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 15ohm, 160V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | STANDARD: MIL-PRF-18546, FREE AIR POWER: 5W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |