There are no models available for this part yet.
Overview of HS1-5104RH-Q by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for HS1-5104RH-Q by Harris Semiconductor
Part Data Attributes for HS1-5104RH-Q by Harris Semiconductor
HS1-5104RH-Q
Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
1 µA
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535V;38534K;883S
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
100k Rad(Si) V
|
Voltage Gain-Min
|
40000
|
Want to compare parts?
-
HS1-5104RH-QHarris SemiconductorOperational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14VS
-
Alternate Parts for HS1-5104RH-Q
This table gives cross-reference parts and alternative options found for HS1-5104RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-5104RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA404SG | Quad High Speed Precision Difet® Operational Amplifier 14-CDIP SB | Texas Instruments | HS1-5104RH-Q vs OPA404SG |
OPA404SG | Operational Amplifier, 4 Func, 2500uV Offset-Max, BIPolar, CDIP14, | Burr-Brown Corp | HS1-5104RH-Q vs OPA404SG |
CA084E | Operational Amplifier, 4 Func, 20000uV Offset-Max, PDIP14 | Harris Semiconductor | HS1-5104RH-Q vs CA084E |
OPA404SG/883B | Operational Amplifier, 4 Func, CDIP14, | Burr-Brown Corp | HS1-5104RH-Q vs OPA404SG/883B |
HA1-4600-2 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | HS1-5104RH-Q vs HA1-4600-2 |
HA1-4156-5 | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | HS1-5104RH-Q vs HA1-4156-5 |
SG4136J/883C | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | HS1-5104RH-Q vs SG4136J/883C |
HA3-4600-5 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | HS1-5104RH-Q vs HA3-4600-5 |
HA1-4156-7 | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | HS1-5104RH-Q vs HA1-4156-7 |
LM2908J | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | HS1-5104RH-Q vs LM2908J |