Datasheets
HS1-0548RH-Q by:

8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16

Part Details for HS1-0548RH-Q by Intersil Corporation

Overview of HS1-0548RH-Q by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HS1B-0548RH-Q Renesas Electronics Corporation Single 8/Differential 4 Channel CMOS Analog Multiplexer with Active Overvoltage Protection
HS1B-0548RH/PROTO Renesas Electronics Corporation Single 8/Differential 4 Channel CMOS Analog Multiplexer with Active Overvoltage Protection

Part Details for HS1-0548RH-Q

HS1-0548RH-Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HS1-0548RH-Q Part Data Attributes

HS1-0548RH-Q Intersil Corporation
Buy Now Datasheet
Compare Parts:
HS1-0548RH-Q Intersil Corporation 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 9.585 mm
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 126 Ω
On-state Resistance-Max (Ron) 1800 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.33 mm
Signal Current-Max 0.008 A
Supply Current-Max (Isup) 2 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 1000 ns
Switch-on Time-Max 1000 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 10k Rad(Si) V
Width 7.62 mm

Alternate Parts for HS1-0548RH-Q

This table gives cross-reference parts and alternative options found for HS1-0548RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1-0548RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962D9569401VEC Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 Harris Semiconductor HS1-0548RH-Q vs 5962D9569401VEC
5962D9569401VEC Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 Renesas Electronics Corporation HS1-0548RH-Q vs 5962D9569401VEC
Part Number Description Manufacturer Compare
HI3-0549-9 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 Harris Semiconductor HS1-0548RH-Q vs HI3-0549-9
MAX328MJE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products HS1-0548RH-Q vs MAX328MJE
HI3-0549-5 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16 Intersil Corporation HS1-0548RH-Q vs HI3-0549-5
JM38510/12302BEA QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 Intersil Corporation HS1-0548RH-Q vs JM38510/12302BEA
DG611DY-E3 SPST, 4 Func, 1 Channel, NMOS, PDSO16, ROHS COMPLIANT, MS-012, SOIC-16 Vishay Intertechnologies HS1-0548RH-Q vs DG611DY-E3
MAX4521EEE+ Quad, Low-Voltage SPST Analog Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc HS1-0548RH-Q vs MAX4521EEE+
ADG513BRZ-REEL7 LC2MOS Precision 5V/3V Quad SPST Switches Analog Devices Inc HS1-0548RH-Q vs ADG513BRZ-REEL7
DG411DJ SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 Maxim Integrated Products HS1-0548RH-Q vs DG411DJ
HI1-508/883 Single-Ended Multiplexer Renesas Electronics Corporation HS1-0548RH-Q vs HI1-508/883
MAX320CSA+ Precision, Dual Supply, SPST, Analog CMOS Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc HS1-0548RH-Q vs MAX320CSA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS1-0548RH-Q by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS1-0548RH-Q by Intersil Corporation

Select Manufacturer
Which Manufacturer of HS1-0548RH-Q would you like to use for your alert(s)?
  • Please alert me when HS1-0548RH-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HS1-0548RH-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS1-0548RH-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HS1-0548RH-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS1-0548RH-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS1-0548RH-Q by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: