Part Details for HS00-99585LFTR by TT Electronics Resistors
Overview of HS00-99585LFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-0546RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
HS0-0547RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
RTK5572MNHS00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX72M |
Part Details for HS00-99585LFTR
HS00-99585LFTR CAD Models
HS00-99585LFTR Part Data Attributes
|
HS00-99585LFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HS00-99585LFTR
TT Electronics Resistors
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | LAN; 10/100 BASE-T | |
Height | 4.88 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 14.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 15.2 mm |
Alternate Parts for HS00-99585LFTR
This table gives cross-reference parts and alternative options found for HS00-99585LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS00-99585LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS00-99585TR | Datacom Transformer, 10/100 Application(s), 1CT:1CT; 1CT:1CT | TT Electronics Resistors | HS00-99585LFTR vs HS00-99585TR |
HS00-99585LF | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HS00-99585LFTR vs HS00-99585LF |
HS00-99585LFTR | DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HS00-99585LFTR vs HS00-99585LFTR |
HS00-99585 | DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S) | TT electronics / BI Technologies | HS00-99585LFTR vs HS00-99585 |