Part Details for HS00-98260 by TT Electronics Resistors
Overview of HS00-98260 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-0546RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
HS0-0547RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
RTK5572MNHS00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX72M |
Part Details for HS00-98260
HS00-98260 CAD Models
HS00-98260 Part Data Attributes
|
HS00-98260
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HS00-98260
TT Electronics Resistors
Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1.414CT; 1:1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | LAN; 10 BASE-T | |
Height | 6.95 mm | |
Isolation Voltage | 1500 V | |
Length | 29.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.414CT; 1:1 | |
Width | 16.26 mm |
Alternate Parts for HS00-98260
This table gives cross-reference parts and alternative options found for HS00-98260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS00-98260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS00-98260 | DATACOM TRANSFORMER FOR LAN; 10 BASE-T APPLICATION(S) | TT electronics / BI Technologies | HS00-98260 vs HS00-98260 |
HS00-98260LF | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HS00-98260 vs HS00-98260LF |
HS00-98260LF | Datacom Transformer, 10 BASE-T Application(s), 1CT:1.414CT; 1:1, ROHS COMPLIANT | TT Electronics Resistors | HS00-98260 vs HS00-98260LF |
HS00-98260TR | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S) | TT electronics / BI Technologies | HS00-98260 vs HS00-98260TR |
HS00-98260LFTR | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | HS00-98260 vs HS00-98260LFTR |
HS00-98260LFTR | Datacom Transformer, 10 BASE-T Application(s), 1CT:1.414CT; 1:1, ROHS COMPLIANT | TT Electronics Resistors | HS00-98260 vs HS00-98260LFTR |