Part Details for HS00-98256LFTR by TT electronics / BI Technologies
Overview of HS00-98256LFTR by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-0546RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
HS0-0547RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
RTK5572MNHS00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX72M |
Part Details for HS00-98256LFTR
HS00-98256LFTR CAD Models
HS00-98256LFTR Part Data Attributes
|
HS00-98256LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HS00-98256LFTR
TT electronics / BI Technologies
DATACOM TRANSFORMER FOR 10/100 APPLICATION(S), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | 10/100 | |
Height | 6.95 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 29.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1:1 | |
Width | 16.26 mm |
Alternate Parts for HS00-98256LFTR
This table gives cross-reference parts and alternative options found for HS00-98256LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS00-98256LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS00-98256 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1:1 | TT Electronics Resistors | HS00-98256LFTR vs HS00-98256 |
HS00-98256TR | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1:1 | TT Electronics Resistors | HS00-98256LFTR vs HS00-98256TR |
HS00-98256LFTR | Datacom Transformer, 10/100 Application(s), 1CT:1CT; 1:1, ROHS COMPLIANT | TT Electronics Resistors | HS00-98256LFTR vs HS00-98256LFTR |
HS00-98256 | DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S) | TT electronics / BI Technologies | HS00-98256LFTR vs HS00-98256 |