There are no models available for this part yet.
Overview of HS00-01015LFTR by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-0546RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
HS0-0547RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
RTK5572MNHS00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX72M |
CAD Models for HS00-01015LFTR by TT electronics / BI Technologies
Part Data Attributes for HS00-01015LFTR by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
10 BASE-T
|
Height
|
7 mm
|
Isolation Voltage
|
1500 V
|
JESD-609 Code
|
e3
|
Length
|
25.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TAPE & REEL
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1CT; 1CT:1CT
|
Width
|
12.7 mm
|
Alternate Parts for HS00-01015LFTR
This table gives cross-reference parts and alternative options found for HS00-01015LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS00-01015LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS00-01015 | DATACOM TRANSFORMER FOR LAN; 10 BASE-T APPLICATION(S) | TT electronics / BI Technologies | HS00-01015LFTR vs HS00-01015 |
HS00-01015TR | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S) | TT electronics / BI Technologies | HS00-01015LFTR vs HS00-01015TR |