Part Details for HS00-00586LFTR by TT Electronics Resistors
Overview of HS00-00586LFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-0546RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
HS0-0547RH-Q | Renesas Electronics Corporation | Single 16/Differential 8 Channel CMOS Analog Multiplexer with Active Overvoltage Protection | |
RTK5572MNHS00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX72M |
Part Details for HS00-00586LFTR
HS00-00586LFTR CAD Models
HS00-00586LFTR Part Data Attributes
|
HS00-00586LFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HS00-00586LFTR
TT Electronics Resistors
Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE AVAILABLE | |
Application | ETHERNET | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 17.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 15.75 mm |